Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 95%, 24V, 40A, 960W, AdjustableDRB960-24-3-A1
DRB960-24-3-A1 - DIN Rail Power Supply, 95%, 24V, 40A, 960W, Adjustable, TDK-Lambda
304-15-250
DRB960-24-3-A1

New
DIN Rail Power Supply, 95%, 24V, 40A, 960W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
40 A
24 V
Adjustable 
Standards Met:IECEEcURusCEEACUKCAUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer TDK-Lambda
Gross weight (incl. package) 1750 Gram
Dimensions (incl. package) 172 x 100 x 129 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004