Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Dispenser of Earplugs 36dB Red Box of 200 pairsCONIC200JA
CONIC200JA - Dispenser of Earplugs 36dB Red Box of 200 pairs, Delta Plus
301-14-596
CONIC200JA

No longer available. View product category

Dispenser of Earplugs 36dB Red Box of 200 pairs

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Red 
36 dB
ANSI S3.19-1974 
CE 
EN 352-2:2002 
Polyurethane Foam 
12 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Dispenser box of 200 pairs disposable polyurethane earplugs 

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Delta Plus
Gross weight (incl. package) 410 Gram
Dimensions (incl. package) 200 x 217 x 123 MM
Customs number 3926909790
UNSPSC (v5.03) 46181902
EAN 3295249115692