Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Display Counters Analogue 7 Digits 25Hz 24VDC1.130.200.033
1.130.200.033 - Display Counters Analogue 7 Digits 25Hz 24VDC, Kübler
137-59-917
1.130.200.033

Display Counters Analogue 7 Digits 25Hz 24VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Pulse Counter 
0 
9999999 
25 Hz
24 VDC
Series:K 07 Series
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • 7 digit, electromechanical impulse counter
  • For recessed in panel or for PCB mounting
  • K67 series: highly durable against mechanical stress, not sensitive for magnetic field
  • Low power consumption, suitable for battery operation
  • Without resetting
  • Long lifetime
  • Good readability
  • Retains value even during power outage

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 30.45 Gram
Dimensions (incl. package) 180 x 32 x 15 MM
Customs number 9029100090
UNSPSC (v5.03) 41111902
EAN 4045262002351