Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Distance Meter 60 m 99 DisplaysP2801
P2801 - Distance Meter 60 m 99 Displays, PeakTech
300-50-157
P2801
PeakTech 2801

Distance Meter 60 m 99 Displays

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Class II 
±2 mm 
60 m
ft 
in 
m 
99 Displays 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Area, volume calculation
  • Indirect measurement using Pythagoras
  • Min / Max Distance Tracking
  • Display illumination and multi-line display
  • Auto Power Off
  • Water Level and tripod thread
  • Addition- and subtraction function

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 285 Gram
Dimensions (incl. package) 165 x 110 x 65 MM
Customs number 9015100000
UNSPSC (v5.03) 41113630
EAN 4250569403477