Docking Station, Thunderbolt 3 Socket, Self-Powered, 100W, Ports Total 12TB3CDK2DHUE
TB3CDK2DHUE - Docking Station, Thunderbolt 3 Socket, Self-Powered, 100W, Ports Total 12
302-31-734
TB3CDK2DHUE
2368380
Manufacturer:StarTech.com
Image is for illustrative purposes only. Please refer to product description.
TB3CDK2DHUE - Docking Station, Thunderbolt 3 Socket, Self-Powered, 100W, Ports Total 12
302-31-734
TB3CDK2DHUE
2368380
Manufacturer:StarTech.com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- USB 3.0: 5 Gbps
- USB 3.1: 10 Gbps
- Thunderbolt 3: 40 Gbps
- Thunderbolt 3: 7680 x 4320 @ 30 Hz
- 2x Thunderbolt 3: 4096 x 2160 @ 60 Hz
- USB-C 3.1: 5K (5120 x 2880) @ 60 Hz (DP Only)
- 2x USB-C 3.1: 4K (3840x2160) @ 60 Hz
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer StarTech.com
Gross weight (incl. package) 1729 Gram
Dimensions (incl. package) 160 x 305 x 110 MM
Customs number 8473308000
UNSPSC (v5.03) 43211602
EAN 65030880992