Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Drag Chain Cable PVC 3x 0.75mm² UnshieldedÖLFLEX FD CLASSIC 810 3G0,75
ÖLFLEX FD CLASSIC 810 3G0,75 - Drag Chain Cable PVC 3x 0.75mm² Unshielded, Lapp
155-82-101
ÖLFLEX FD CLASSIC 810 3G0,75

No longer available. View alternative products

Drag Chain Cable PVC 3x 0.75mm² Unshielded

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 V
3 
70 °C
Unshielded 
PVC 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Note: Protective conductor (yellow/green) is included in number of cores

Family Information

  • Drag chain cable with high-grade PVC insulation for applications where space is limited
  • For at least 5 million alternating bending cycles in drag chains
  • With protective conductor with 3 cores or more (yellow/green)
  • Flame-Retardant

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 67 Gram
Dimensions (incl. package) 1 x 7 x 7 MM
Customs number 8544499500
UNSPSC (v5.03) 26121603
EAN 4044773010107