Business
Private
EURExc. Vat
Driver IC QFN-28IC-DL QFN28

IC-DL QFN28 - Driver IC QFN-28

173-50-840
IC-DL QFN28
Manufacturer:IC Haus

Driver IC QFN-28

Image is for illustrative purposes only. Please refer to product description.

IC-DL QFN28 - Driver IC QFN-28

173-50-840
IC-DL QFN28
Manufacturer:IC Haus

Product specifications
Line Driver 
3 
Differential 
Push-Pull 
4 V
40 V

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Delivery Note

Demoboards for IC-VX and IC-WE can be supplied (without voltage supply)

Family Information

  • For 24-V control logic
  • Current-limited and short-circuit-proof
  • TTL- and CMOS-compatible
  • Integrated free-wheeling diodes
  • ON-Chip excess temperature protection
  • Schmitt-trigger inputs
  • IC-VX: Monolithic 3-channel line driver, adjustable driver current: 30 mA (PROG pin open)/100 mA (PROG pin to VSUB)
  • IC-DL: 3-channel differential line driver with integrated wave adaptation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer IC Haus
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 5 x 5 x 1 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619