Business
Private
EURExc. Vat
Driver IC TSSOP-20IC-WE TSSOP20

IC-WE TSSOP20 - Driver IC TSSOP-20

173-50-864
IC-WE TSSOP20
Manufacturer:IC Haus

Driver IC TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

IC-WE TSSOP20 - Driver IC TSSOP-20

173-50-864
IC-WE TSSOP20
Manufacturer:IC Haus

Product specifications
Line Driver 
3 
Push-Pull 
PLC 
RS422 
4.5 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Demoboards for IC-VX and IC-WE can be supplied (without voltage supply)

Family Information

  • For 24-V control logic
  • Current-limited and short-circuit-proof
  • TTL- and CMOS-compatible
  • Integrated free-wheeling diodes
  • ON-Chip excess temperature protection
  • Schmitt-trigger inputs
  • IC-VX: Monolithic 3-channel line driver, adjustable driver current: 30 mA (PROG pin open)/100 mA (PROG pin to VSUB)
  • IC-DL: 3-channel differential line driver with integrated wave adaptation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer IC Haus
Gross weight (incl. package) 0.16 Gram
Dimensions (incl. package) 5 x 5 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619