Dual Channel Function / Arbitrary Waveform Generatorx 120MHzBK4064
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The BK4060 Series Dual Channel Function/Arbitrary Waveform Generators are capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With an easy-to-read color display and intuitive user interface with numeric keypad, these instruments offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 500 MSa/s arbitrary waveform generator.
- 14-bit, 500 MSa/s, 512k point arbitrary waveform generator
- Two independent channels with one button synchronization
- Large 4.3-inch LCD color display
- Linear and logarithmic sweep
- AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
- Variable DC offset
- Highly adjustable pulse duty cycle from 0.0001% to 99.9999%
- Internal/external triggering
- Gate and burst mode
- 36 built-in predefined arbitrary waveforms
- Store/recall up to 10 instrument settings and 32 user-defined arbitrary waveforms
- Built-in counter
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 3.8 Kilogram
Dimensions (incl. package) 410 x 340 x 200 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636