Business
Private
EURexc. VAT
All
Cart
All
EEPROM I²C 64KB 400kHz 900ns SOICAT24C64BN-10SU-2.7

AT24C64BN-10SU-2.7 - EEPROM I²C 64KB 400kHz 900ns SOIC, Microchip

303-01-819
AT24C64BN-10SU-2.7

New to us
EEPROM I²C 64KB 400kHz 900ns SOIC

Image is for illustrative purposes only. Please refer to product description.

AT24C64BN-10SU-2.7 - EEPROM I²C 64KB 400kHz 900ns SOIC, Microchip

303-01-819
AT24C64BN-10SU-2.7

Product specifications
64 KB
8 k x 8 Bit 
I²C 
400 kHz
900 ns

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High reliability (up to 1 million write/read cycles)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Microchip
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542327500
UNSPSC (v5.03) 32101606