Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Electrical Installation Kit, CH, CAT IV 300 V / CAT III 500 V5317723

5317723 - Electrical Installation Kit, CH, CAT IV 300 V / CAT III 500 V

302-57-573
5317723
1662 CH KIT
Manufacturer:Fluke

Electrical Installation Kit, CH, CAT IV 300 V / CAT III 500 V

Image is for illustrative purposes only. Please refer to product description.

5317723 - Electrical Installation Kit, CH, CAT IV 300 V / CAT III 500 V

302-57-573
5317723
1662 CH KIT
Manufacturer:Fluke

Product specifications
Multifunctional Installation Tester Kit 
CAT III 500 V 
CAT IV 300 V 
IP40 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The new Fluke 1660 Series Installation Testers are the only ones which prevents damage from connected appliances and allows users to send test results wirelessly via smartphone directly from the field. Safety - thanks to a new and slim test probe with an integrated test key, it is now possible to effortlessly carry out the tests with one hand. Reliability - FI switches are not triggered by the new measurement method during the earth loop resistance test; also the measurement without interrupting the operation is possible. Insulation PreTest - Protects the Installation by warning You about potentially serious and expensive mistakes. Tester detects appliances which occurs during the test and will stop the insulation test with a Visual and Audible warning. Eliminates accidental damage to peripheral equipment.

  • Reduce test time up to 40% with Auto Test
  • For low ohm measurement, continuity check, insulation resistance, earth loop resistance, short circuit current, polarity and RCD testing
  • Very rugged in order to withstand the tough ambient conditions
  • Big formatted, illuminated display, universal graphic symbols and language support (German, French, Italian, Spanish and English), uncomplicated menu guidance
  • Protocol creation - Measurement results can be filed in the internal memory, these are then available via the PC, for preparing the client specific reports
  • On/Off switchable Auto Start for RCD and Looptest
  • Heavy duty mains cord with single input connector
  • Complies with IEC/EN61010-1, UL61010, ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010
  • Performance Standarts - EC/EN61557-1 to IEC/EN61557-7 and IEC/EN61557-10
  • 1663 and 1664FC also includes all functions followed:
  • Continuity at L-N, L-PE, N-PE inputs
  • Z Max memory

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Fluke
Gross weight (incl. package) 543 Gram
Dimensions (incl. package) 100 x 70 x 50 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630
EAN 195112035733