Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Electrolytic Capacitor, 10uF, 100V, ±20 %ATBI10010010030
ATBI10010010030 - Axial Electrolytic Capacitor, 10uF, 100V, ±20 %, F&T
167-35-047
ATBI10010010030

No longer available. View product category

Axial Electrolytic Capacitor, 10uF, 100V, ±20 %

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 uF
100 V
±20 % 
Bi-Polar 
5000 h

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Bipolar electrolytic capacitor for use in the complete audio frequency range
  • Low impedance, small losses and a low temperature coefficient
  • E.g. for use in partition filters for loudspeakers

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer F&T
Gross weight (incl. package) 3.09 Gram
Dimensions (incl. package) 112 x 2 x 2 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501