Business
Private
EURExc. Vat
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Electrometer, 2MOhm ... 200TOhm6517B/E
EUR 14,039.00 (Exc. Vat)
EUR 16,706.41 (Incl. VAT)

6517B/E - Electrometer, 2MOhm ... 200TOhm

Distrelec Article Number: 110-93-777
Manufacturer Part Number: 6517B/E
Manufacturer:Keithley

Electrometer, 2MOhm ... 200TOhm

Image is for illustrative purposes only. Please refer to product description.

6517B/E - Electrometer, 2MOhm ... 200TOhm

Distrelec Article Number: 110-93-777
Manufacturer Part Number: 6517B/E
Manufacturer:Keithley

4 In stock - delivered in 2 business day(s)

The exact delivery date will be stated in the order confirmation.

Price per piece

EUR 16,706.41

  (Incl. VAT)

EUR 14,039.00

  (Exc. Vat)

1 +
EUR   14,039.00
1 min order
Product specifications
2 ... 200 V 
20 pA ... 20 mA 
6-1/2 Digits 
200 TOhm
2 MOhm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

Programmable Electrometers

Measure ultra-low current , charge, ultra-high resistance, and voltage from high output impedance sources

  • 5½‑digit Electrometer/High Resistance Meter
  • Measuring high resistances and the resistivity of insulating materials
  • Measures resistances up to 1016 Ohm
  • 1 fA to 20 mA current measurement range
  • Charge measurements from 10 fC to 2 uC (Coulombs)
  • <20 uV burden voltage on lowest current ranges
  • 200 TOhm input impedance
  • <3 fA bias current
  • 0.75 fA p-p noise
  • Built-in ±1 kV voltage source
  • Up to 425 readings/second
  • Optional plug-in scanner cards

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 7700 Gram
Dimensions (incl. package) 485 x 330 x 265 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630