Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic DC Load, Programmable, 500V, 10A, 400WEA-EL 3500-10 B
EA-EL 3500-10 B - Electronic DC Load, Programmable, 500V, 10A, 400W, EA Elektro-Automatik
301-00-840
EA-EL 3500-10 B

No longer available. View product category

Electronic DC Load, Programmable, 500V, 10A, 400W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
400 W
500 V
10 A
90 V
264 V
Series:EA-EL 3000 B Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Multilingual colour display
  • User profiles, true function generator
  • Adjustable protections: OVP, OCP, OPP
  • Operation modes: CV, CC, CP, CR
  • Carrying handle with tilt stand
  • SCPI & ModBus RTU supported
  • Control software (Windows)
  • LabView VIs
  • Optional: USB, Ethernet or Analogue

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 4900 Gram
Dimensions (incl. package) 430 x 370 x 210 MM
Customs number 8504312190
UNSPSC (v5.03) 39121004