1 min order
Industrial Computer 1.46GHz, Windows Embedded Standard 7 / Debian 9, RAM 4GB, 8GB SSDV2201-E1-T-W7E
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Remote Terminal Unit (RTU)
- Data acquisition
- M2M communication (smart gateway)
- Digital signage
- Factory automation
- In-vehicle monitor/data logger (transportation)
- Programmable router
- Energy usage optimization
- Predictive maintenance
- Asset management
Family Information
- Intel® Atom™ E3815 series processor with three performance options
- Wall mounting
- -40 to 85°C system operating temperature
- EN 61000-6-2 and EN 61000-6-4 certification*; meets EMC standard for heavy industry
- Up to 5 Grms anti-vibration and 100 g/11 ms anti-shock
- Moxa Proactive Monitoring utility for system hardware health monitoring
- Moxa Smart Recovery utility to recover system from boot failure (W7E only)
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|12060-00-3 (Lead titanium trioxide)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol|84-74-2 (Dibutyl phthalate (DBP))|872-50-4 (1-Methyl-2-pyrrolidone)
Article Information
Ultra-compact x86-based Windows embedded computer for industrial computing applications
- Remote Terminal Unit (RTU)
- Data acquisition
- M2M communication (smart gateway)
- Digital signage
- Factory automation
- In-vehicle monitor/data logger (transportation)
- Programmable router
- Energy usage optimization
- Predictive maintenance
- Asset management
Previous Article Number
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1412 Gram
Dimensions (incl. package) 260 x 195 x 120 MM
Customs number 8517620000
UNSPSC (v5.03) 23000000
EAN 5703431480773