Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 10 ... 14mm, M201.631.2000.50

1.631.2000.50 - EMC Cable Gland, 10 ... 14mm, M20, Hummel

Distrelec Article Number: 155-12-850
Manufacturer Part Number: 1.631.2000.50
EMC Cable Gland, 10 ... 14mm, M20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
HSK-M-EMV-D 
M20 
6 mm
10 mm
14 mm
Standards Met:CSA CertifiedEN 50262UL ListedUL RecognizedVDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Watertight, EMC-adapted cable gland for cable with screen braid
  • The construction allows for both screen and outside insulation to be continued past the gland
  • Nickel-plated brass with conductive plastic lining and sealing of Perbunan
  • Good strain relief and large clamping area
  • O-ring for sealing against panel is enclosed
  • Approvals:UL
  • Metal fittings shall be earthed if they are mounted in a plastic case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 43 Gram
Dimensions (incl. package) 40 x 26 x 26 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7331176130936