Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 4.5 ... 10mm, M16SKINTOP MS-SC-M 16X1.5

SKINTOP MS-SC-M 16X1.5 - EMC Cable Gland, 4.5 ... 10mm, M16, Lapp

Distrelec Article Number: 155-19-171
Manufacturer Part Number: SKINTOP MS-SC-M 16X1.5
EMC Cable Gland, 4.5 ... 10mm, M16

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Skintop® MS-SC-M 
M16 
7 mm
4.5 mm
10 mm
Standards Met:CEcRUus ListedUL ListedDNV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High conductive, flexible EMC contact for clamping various screen diameters
  • Low resistance screen contact, optimal EMC protection
  • Suitable for cables and wires with and without inner sheath
  • Also suitable for continuing the cable screen to another connection
  • Few operation steps, easy to assemble

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 28 Gram
Dimensions (incl. package) 28 x 18 x 18 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 4044773171068