Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 12.5 ... 20.5mm, M25K151-1025-00

K151-1025-00 - EMC Cable Gland, 12.5 ... 20.5mm, M25, Jacob

Distrelec Article Number: 301-16-684
Manufacturer Part Number: K151-1025-00
EMC Cable Gland, 12.5 ... 20.5mm, M25

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
WADIone 
M25 
12.5 mm
20.5 mm
IP66 
IP68 
IP69 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sealing insert: TPE TPS
  • O-Ring: Nitrile rubber NBR
  • For cables with shielding
  • Quick and easy EMC connection of the cable shield via the
  • contacting spring with the gland body and the housing potential
  • Material of the sealing insert fulfills UL 94 HB

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN23c469fe-9efc-4cd2-a74f-0525b50d57c7

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 40 x 40 x 40 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401