Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 9 ... 13mm, M2050.620M/EMVD

50.620M/EMVD - EMC Cable Gland, 9 ... 13mm, M20, Jacob

Distrelec Article Number: 301-16-589
Manufacturer Part Number: 50.620M/EMVD

No longer available. View product category

EMC Cable Gland, 9 ... 13mm, M20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PERFECT 
M20 
9 mm
13 mm
IP68 
Standards Met:UL 514B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sealing ring: polychloroprene-Nitrile rubber CR/NBR
  • O-ring: Nitrile rubber NBR
  • Metric Connecting thread as per EN 60423
  • Integrated anchorage, protection against twisting, wide sealing
  • and clamping range, easy-to-install

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN44f73de3-3cec-4eb2-b4ba-de32aae08e9f

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 22 x 22 x 33 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401