Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 14 ... 20mm, M3250.632M-EMV

50.632M-EMV - EMC Cable Gland, 14 ... 20mm, M32, Jacob

Distrelec Article Number: 155-18-856
Manufacturer Part Number: 50.632M-EMV
EMC Cable Gland, 14 ... 20mm, M32

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PERFECT EMC 
M32 
8 mm
14 mm
20 mm
Standards Met:EN 62444UL 514BUL/CSA File E140310VDE 40020901

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • EMV-threaded cable connections with excellent strain relief and gasket made from neoprene
  • Fully insulated
  • Large clamping range
  • Short, metric threaded connection with O-ring
  • For shielded cable

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN65ed63a8-de90-42d4-8077-b15e73956659

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 75 Gram
Dimensions (incl. package) 38 x 38 x 40 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7611917145116