Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 16 ... 25mm, M322435180000
2435180000 - EMC Cable Gland, 16 ... 25mm, M32, Weidmüller
301-67-024
2435180000
VG M32 EMV-4 MS 16-25

EMC Cable Gland, 16 ... 25mm, M32

Image is for illustrative purposes only. Please refer to product description.

Product specifications
VG EMV GEN 4 
M32 
9 mm
16 mm
25 mm
Standards Met:RoHS

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Turkey (TR)
Manufacturer Weidmüller
Gross weight (incl. package) 166 Gram
Dimensions (incl. package) 61 x 45 x 45 MM
Customs number 8531807000
UNSPSC (v5.03) 31162401
EAN 4050118446937