Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 18 ... 25mm, M321.691.3200.50
1.691.3200.50 - EMC Cable Gland, 18 ... 25mm, M32, Hummel
155-10-409
1.691.3200.50

EMC Cable Gland, 18 ... 25mm, M32

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
HSK-M-EMV 
M32 
8 mm
18 mm
25 mm
Standards Met:CSA CertifiedEN 50262UL ListedUL RecognizedVDE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Watertight, EMC-adapted cable gland with screen braid
  • Easy to use, the screen braid only needs to be twisted round the sealing set in order to achieve satisfactory earthing
  • Nickel-plated brass with plastic lining and sealing of Perbunan
  • Good strain relief and large clamping area
  • O-ring for sealing against panel is enclosed
  • Approvals:CSA, UL, VDE, NEMA type 4, 4X and 6
  • Metal fittings shall be earthed if they are mounted in a plastic case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 103 Gram
Dimensions (incl. package) 40 x 40 x 40 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7331176131087