Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 18 ... 25mm, PG2950.029/EMV

50.029/EMV - EMC Cable Gland, 18 ... 25mm, PG29, Jacob

Distrelec Article Number: 155-18-716
Manufacturer Part Number: 50.029/EMV
EMC Cable Gland, 18 ... 25mm, PG29

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PERFECT EMC 
PG29 
8 mm
18 mm
25 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Cable shield is pressed against the threading bottom with plastic insert
  • Quick assembly - excellent strain relief

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN871d1c39-d1e7-4ff2-af68-32833e9fa61a

Additional information

Country of origin Italy (IT)
Manufacturer Jacob
Gross weight (incl. package) 122 Gram
Dimensions (incl. package) 44 x 40 x 40 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7611917157775