Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMC Cable Gland, 3 ... 6.5mm, PG750.007/EMV

50.007/EMV - EMC Cable Gland, 3 ... 6.5mm, PG7, Jacob

Distrelec Article Number: 155-18-710
Manufacturer Part Number: 50.007/EMV

No longer available. View alternative products

EMC Cable Gland, 3 ... 6.5mm, PG7

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PERFECT EMC 
PG7 
5 mm
3 mm
6.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Cable shield is pressed against the threading bottom with plastic insert
  • Quick assembly - excellent strain relief

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN071dc39a-10bc-42ca-b7c6-9d5bad5039c8

Additional information

Country of origin Italy (IT)
Manufacturer Jacob
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 24 x 15 x 15 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7611917157836