Price per piece

EUR  7,54

(exc. VAT)
1 +
EUR  7,54
10 +
EUR  6,47
50 +
EUR  6,09
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Button, Round
Latching Function
6 A
250 V
16 mm
Quick Connect Terminal
Solder Lug Terminal
Panel Mount
Plastic
Red
No
IP65

Select attributes and click search to find other products that match your specification

A01 Series
| Print this page
Report an error

Product details

  • Notes

    Order Note

    The contact blocks are to be ordered separately (max. 1 piece per switch)

  • Family information

    • Modular design
    • Front cover sealing IP 65
    • Electrical useful life >50,000 cycles
    • Mechanical service life >100,000 cycles
    • Plug-type or soldered connections (A01)
    • Screw connections M3 (A02)
    • Front panel section 16 mm (A01); 22 mm (A02)
  • Article information

    Previous Article Number: 209296
    Paper catalogue 2016/17 p. 753
    Paper catalogue 2013/14 p. 879
  • Environmental information

    RoHS Conform
    SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)
    SVHC Review Date 27.06.2018
  • Additional information

    Country of origin France (FR)
    Manufacturer Apem
    Gross weight (incl. package) 10.0 Gram
    Dimensions (incl. package) 55 x 23 x 23 MM
    Customs number 8536508099
    UNSPSC (v5.03) 30211913
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice