Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Aluminium oxide disc TO-218/TO-247AOS 218/247

AOS 218/247 - Aluminium oxide disc TO-218/TO-247, Fischer Elektronik

Distrelec Article Number: 175-59-972
Manufacturer Part Number: AOS 218/247
Aluminium oxide disc TO-218/TO-247

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
TO-218 
3 mm
10 kV/mm
4 mm
0.3 K/W

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Diverse material thicknesses
  • Low thermal resistance

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 25 x 20 x 3 MM
Customs number 7616991099
UNSPSC (v5.03) 32131001