Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DALI Dimmer, 230VDALI-MCU-TW-G2

DALI-MCU-TW-G2 - DALI Dimmer, 230V, Osram

Distrelec Article Number: 303-72-874
Manufacturer Part Number: DALI-MCU-TW-G2
New to us
DALI Dimmer, 230V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 V
Protection rating:IP 20
Dimensions W x H x D:71 x 50 x 71 mm
Temperature range:-20 ... 50 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Osram
Gross weight (incl. package) 140 Gram
Dimensions (incl. package) 71 x 71 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 39121533