Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EV Charging Cable, Type 1 - Open End, Mode 3, Case C, 5kW, 4m1623238
1623238 - EV Charging Cable, Type 1 - Open End, Mode 3, Case C, 5kW, 4m, Phoenix Contact
304-13-889
1623238

EV Charging Cable, Type 1 - Open End, Mode 3, Case C, 5kW, 4m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Type 1 
Open End 
Female 
4 m
3 
Series:EV Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

AC charging cable with Vehicle Connector, open cable end, with locking option for U-lock, with protective cap, Type 1, SAE J1772, Design line C-Line, Cable: 4 m, black, Mating face: black, Handle area: gray 

Legislation and compliance

REACH Regulation

Additional information

Country of origin Poland (PL)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1714 Gram
Dimensions (incl. package) 170 x 350 x 70 MM
Customs number 8544429010
UNSPSC (v5.03) 25175004
EAN 4055626177809