Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Indoor Air Quality Monitor, 0 ... 9999ppm, -10 ... 60°CCO220

CO220 - Indoor Air Quality Monitor, 0 ... 9999ppm, -10 ... 60°C, Extech Instruments

Distrelec Article Number: 110-91-144
Manufacturer Part Number: CO220
Offer
Indoor Air Quality Monitor, 0 ... 9999ppm, -10 ... 60°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 ppm
9999 ppm
1 ppm
-10 °C
60 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measures Carbon Dioxide (CO2) Air Temperature and Humidity, plus calculates Dew Point and Wet Bulb
  • Carbon Dioxide reading displayed in ppm with six facial icons indicating indoor quality levels
  • Audible CO2 warning alarm when concentration level exceeds high or low user set point
  • Displays Year, Month, Date, and Time
  • Max/Min CO2 value
  • Manually store/recall 99 readings

Legislation and compliance

RoHS
No Information

Additional information

Country of origin China (CN)
Gross weight (incl. package) 455 Gram
Dimensions (incl. package) 235 x 130 x 95 MM
Customs number 9027101000
UNSPSC (v5.03) 41113630
EAN 793950502204