Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
MOSFET Relay G3VM, VSON, 1NO, 40V, 250mAG3VM-41UR4(TR05)

G3VM-41UR4(TR05) - MOSFET Relay G3VM, VSON, 1NO, 40V, 250mA, Omron Electronic Components

Distrelec Article Number: 303-76-244
Manufacturer Part Number: G3VM-41UR4(TR05)
New to us
MOSFET Relay G3VM, VSON, 1NO, 40V, 250mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Soldering Terminal 
SMD 
1.45 mm
2.45 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8536411020
UNSPSC (v5.03) 39121542