Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Primary Battery, Lithium, AA, 3.6V,RND 305-00030

RND 305-00030 - Primary Battery, Lithium, AA, 3.6V,, RND

Distrelec Article Number: 301-65-196
Manufacturer Part Number: RND 305-00030
Brand: RND
Primary Battery, Lithium, AA, 3.6V,

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AA 
2.7 Ah
3.6 V
Lithium 
ER14505 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High and stable operating voltage
  • Long storage life
  • CE, UL, SGS recognised, ISO9001 approved

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH RegulationNo SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 52 x 14 x 14 MM
Customs number 8506501010
UNSPSC (v5.03) 26111700
EAN 653415255376