Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Relay IM, 1NO, DC, 12V, 2A, 1.03kOhm1462041-3

1462041-3 - Signal Relay IM, 1NO, DC, 12V, 2A, 1.03kOhm, TE Connectivity

Distrelec Article Number: 301-67-786
Manufacturer Part Number: 1462041-3
Offer
Signal Relay IM, 1NO, DC, 12V, 2A, 1.03kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.03 kOhm
DC 
12 V
1NO 
Gull Wing Terminal 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Extremely compact dimensions (slim line and low profile)
  • Bifurcated contacts
  • Highly sensitive coils, polarized
  • For telecom applications
  • High voltage stability 2500 V (Bellcore)

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Portugal (PT)
Manufacturer TE Connectivity
Gross weight (incl. package) 0.88 Gram
Dimensions (incl. package) 10 x 6 x 6 MM
Customs number 8536411090
UNSPSC (v5.03) 39121535