Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED Green-Yellow 572nm 30mA 2V 140°150060VS75003

150060VS75003 - SMD LED Green-Yellow 572nm 30mA 2V 140°, Würth Elektronik

Distrelec Article Number: 303-88-057
Manufacturer Part Number: 150060VS75003
New to us
SMD LED Green-Yellow 572nm 30mA 2V 140°

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Top Mount 
Green-Yellow 
Water Clear 
Rectangular 
1.6 x 0.8 mm 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low current requirement
  • Fast switching
  • Wide viewing angle

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601