Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED Red 632nm 0603 120mcd 25mARND 135-00181

RND 135-00181 - SMD LED Red 632nm 0603 120mcd 25mA, RND

Distrelec Article Number: 301-32-272
Manufacturer Part Number: RND 135-00181
SMD LED Red 632nm 0603 120mcd 25mA

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
Top Mount 
Red 
Water Clear 
Dome 
0.8 x 1.6 mm 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ideal for miniature applications
  • Smaller than lead frame type components
  • Enable smaller board size and higher packing density
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-colour type

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601
EAN 653415292050