Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Stepping switch 10 A 12 VDC 250 VAC269.012

269.012 - Stepping switch 10 A 12 VDC 250 VAC, Finder

Distrelec Article Number: 136-70-190
Manufacturer Part Number: 269.012
Stepping switch 10 A 12 VDC 250 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
26 Series 
10 A
12 
12 VDC
Switching voltage max.:250 VAC
Protection rating:IP 20
Pulse duration:1 h max.; 50 ms min
Temperature range:-10 ... 50 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 16.9 Gram
Dimensions (incl. package) 110 x 28 x 12 MM
Customs number 8536419089
UNSPSC (v5.03) 39121533
EAN 8012823093161