Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Surge Protection Device 4A III 7.5kA Push-InSPD-15-275-G2

SPD-15-275-G2 - Surge Protection Device 4A III 7.5kA Push-In, Osram

Distrelec Article Number: 303-72-975
Manufacturer Part Number: SPD-15-275-G2
New to us
Surge Protection Device 4A III 7.5kA Push-In

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
7.5 kA
4 A
III 
50 Hz
IP65 
Standards Met:IEC 61643-11

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Osram
Gross weight (incl. package) 67 Gram
Dimensions (incl. package) 62 x 38 x 33 MM
Customs number 8504408390
UNSPSC (v5.03) 39121617