1 min order
Thermal Imager for iOS and Android Smartphones, -20 ... 400°C, 8.7Hz, IP54, Fixed, 160 x 120, 54 x 42°FLIR ONE EDGE PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- FLIR ONE™ for Android and Apple products is an attachment that connects to the bottom of mobile devices via either USB (Android) or lightning connector (Apple)
- Displays a live thermal image on the phone’s screen and can capture both still images and videos
- Powered by its own internal battery
- Different color palettes
- MSX blending
- Features include FLIR ONE Panorama™, FLIR ONE TimeLapse™, FLIR ONE Paint™, and FLIR ONE CloseUp™ functions
- Easy sharing to social media channels
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Remotely inspect hazardous areas up to 30 m
- Rugged design with up to 1.5-hour battery life
- Step-by-step guidance with FLIR-specific smart device apps
- Simple integration with FLIR Thermal Studio and FLIR Ignite software
- Take crisp thermal images from any position or angle with a natural grip
- Can be used without limitations, regardless of carrier, operating system, size, or future smart device upgrades
- OTA update feature
Previous Article Number
Additional information
Country of origin Estonia (EE)
Manufacturer FLIR
Gross weight (incl. package) 364.4 Gram
Dimensions (incl. package) 165 x 98 x 52 MM
Customs number 9025190090
UNSPSC (v5.03) 41115325
EAN 845188026844