Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
KnowHow
Business
Private
EUR
exc. VAT
Germany
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Enclosures
19" Enclosure & Rack Accessories
Enclosure Data Interface Ports
Enclosure Data Interface Ports
Showing 1 - 3 of 3 items
1
Filter by category:
19" Enclosure & Rack Accessories (3)
Product Status
Available for Delivery (1)
Length
500 mm (1)
1000 mm (1)
2 m (1)
Min
500 mm
1000 mm
2 m
Max
500 mm
1000 mm
2 m
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
USB extension 500 mm
Available to backorder
EUR 63,65
(excl. VAT)
Art.Nr.
110-33-906
MPN.
SZ2482.210
Manufacturer:
Rittal
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
USB extension 2 m
Available to backorder
EUR 71,09
(excl. VAT)
Art.Nr.
110-33-908
MPN.
SZ2482.230
Manufacturer:
Rittal
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
USB extension 1 m
Available to backorder
EUR 71,12
(excl. VAT)
Art.Nr.
110-33-907
MPN.
SZ2482.220
Manufacturer:
Rittal
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1