Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ESD Spiral Cable, 7 mm / 10 mm Stud, 1.8m30-560-0671
30-560-0671 - ESD Spiral Cable, 7 mm / 10 mm Stud, 1.8m, Eurostat
180-09-170
30-560-0671

ESD Spiral Cable, 7 mm / 10 mm Stud, 1.8m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.8 m
IEC 61340 
7 mm / 10 mm Stud 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Lightweight spiral cable for wrist straps
  • Each cable with protective resistor 1 MOhm
  • ESD tested and approved by SP
  • Laboratory plug and clamp

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Eurostat
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 150 x 95 x 20 MM
Customs number 8544429090
UNSPSC (v5.03) 46182105