Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged852-111

852-111 - Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged

300-64-158
852-111
Manufacturer:Wago

Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

852-111 - Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged

300-64-158
852-111
Manufacturer:Wago

Product specifications
Unmanaged 
DIN Rail Mount 
5 
5 
100 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Comprehensive front-panel diagnostic LEDs
  • Supports Auto-MDI/MDI-X
  • Full/half-duplex transfer modes for each port
  • Wire speed reception and transmission
  • Store-and-forward switching method
  • Integrated address Look-Up Engine, supports 2K absolute MAC addresses
  • Supports surge protection
  • EEE 802.3x flow control for full duplex
  • Supports DIN 35 rail

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Wago
Gross weight (incl. package) 332 Gram
Dimensions (incl. package) 240 x 130 x 65 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701
EAN 4045454847593