Ethernet Switch, RJ45 Ports 3, Fibre Ports 2SC, 100Mbps, Layer 2 ManagedEDS-405A-MM-SC-T
EDS-405A-MM-SC-T - Ethernet Switch, RJ45 Ports 3, Fibre Ports 2SC, 100Mbps, Layer 2 Managed
300-26-388
EDS-405A-MM-SC-T
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
EDS-405A-MM-SC-T - Ethernet Switch, RJ45 Ports 3, Fibre Ports 2SC, 100Mbps, Layer 2 Managed
300-26-388
EDS-405A-MM-SC-T
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10043-35-3 (Boric acid)|127-19-5 (N,N-Dimethylacetamide)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))
Article Information
- Erweiterter Betriebstemperaturbereich: -40...+75 °C
Previous Article Number
Paper catalogue
2016/17 p. 1347
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 1045
Dimensions (incl. package) 200 x 170 x 95 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701