Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

FLK-FEV300/KIT DE - EV Charging Tester Kit with Type 2 Plug & 1664FC DE, IP54, Fluke

Distrelec Article Number: 303-33-133
Manufacturer Part Number: FLK-FEV300/KIT DE
New
EV Charging Tester Kit with Type 2 Plug & 1664FC DE, IP54

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 3.332,00

(incl. VAT)

EUR 2.800,00

(exc. VAT)
1 +
EUR  2.800,00
1 min order
Product specifications
Plug
10A
250V
480V
CAT II 250 V
IP54
Black
-20°C
40°C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The FEV300 electric vehicle charging station test adapter simulates the presence of an electrical vehicle
  • Allows to conduct safety and functionality tests in combination with appropriate test instruments
  • Use the FEV300 for station installations and to verify the station is working properly after install, during periodic maintenance, or troubleshooting
  • Perform a variety of tests including ground fault checks, insulation of wires, voltage and duty
  • cycle to see max current available for charging all in one adapter
  • The FEV300 is suitable for AC charging stations with charging mode 3 and connectors type 2 and type 1

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH RegulationNo SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Slovenia (SI)
Manufacturer Fluke
Gross weight (incl. package) 7000 Gram
Dimensions (incl. package) 490 x 410 x 300 MM
Customs number 8543200000
UNSPSC (v5.03) 41113630
EAN 195112050385