1 min order
Expert Power Control, 8x IEC 60320 C13 Socket8012
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with: Expert PDU 8012, connection cable (Schuko - IEC C19), CD with drivers, software and manual
Family Information
These remote power switches allow appliances to be switched on and off via a network/the Internet. Sockets can be switched individually and easily from wherever you are using a web browser.
- All sockets can be individually switched via network/Internet, RS232 or manually on the device
- Web interface for easy configuration, control and queries via the browser
- Control and queries possible via SNMP
- Switch states can be set after power failure: on / off / last state
- Power-on delay can be set for each user
- Watchdog using TCP/ICMP Ping to monitor/restart connected devices (except 8011/8090)
- Syslog messages can be configured
- Access protection using IP access control and HTTP password
- Total power measurement for all users, web interface shows current/minimum/maximum value (except 8011/8090)
- Connection for temperature/moisture sensor, web interface shows current/minimum/maximum value
- Low power consumption, maximum 5 Watt
- Developed and produced in Germany
Article Information
Connections on back
SSI (Safety Snap-In) connectors
- Connections on back
- SSI (Safety Snap-In) connectors
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 3900 Gram
Dimensions (incl. package) 620 x 255 x 180 MM
Customs number 8536909500
UNSPSC (v5.03) 39121031
EAN 4250493180123