1 min order
Feather M0 Adalogger2796
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The Adafruit Feather are a complete line of development boards from Adafruit that are both standalone and stackable. They're able to be powered by lipo batteries for on-the-go use or by their micro-USB plugs for stationary projects. Feathers are flexible, portable, and as light as their namesake.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Measures 2.0'' x 0.9'' x 0.28'' (51mm x 23mm x 8mm) without headers soldered in
- Weight: 5.3 grams
- ATSAMD21G18 @ 48MHz with 3.3V logic/power
- 256KB of FLASH + 32KB of RAM
- No EEPROM
- 3.3V regulator with 500mA peak current output
- USB native support, comes with USB bootloader and serial port debugging
- 20 GPIO pins
- Hardware Serial, hardware I2C, hardware SPI support
- 8 x PWM pins
- 10 x analog inputs
- Built in 100mA lipoly charger with charging status indicator LED
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 9.5
Dimensions (incl. package) 105 x 4 x 150 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628