1 min order
Feather M0 Basic Proto - ATSAMD21 Cortex M02772
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The Adafruit Feather are a complete line of development boards from Adafruit that are both standalone and stackable. They're able to be powered by lipo batteries for on-the-go use or by their micro-USB plugs for stationary projects. Feathers are flexible, portable, and as light as their namesake.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- ATSAMD21G18 @ 48MHz with 3.3V logic/power
- 256KB of FLASH + 32KB of RAM
- No EEPROM
- 32.768 KHz crystal for clock generation & RTC
- 3.3V regulator with 500mA peak current output
- USB native support, comes with USB bootloader and serial port debugging
- You also get tons of pins - 20 GPIO pins
- Built in 100mA lipoly charger with charging status indicator LED
- Pin #13 red LED for general purpose blinking
- Weight: 4.6 g
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 8
Dimensions (incl. package) 105 x 40 x 15 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628