1 min order
Feather M0 with RFM95 LoRa Radio 900 MHz3178
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- ATSAMD21G18 @ 48MHz with 3.3V logic/power
- No EEPROM
- 3.3V regulator with 500mA peak current output
- USB native support, comes with USB bootloader and serial port debugging
- You also get tons of pins - 20 GPIO pins
- Hardware Serial, hardware I2C, hardware SPI support
- 8 x PWM pins
- 10 x analog inputs
- 1 x analog output
- Built in 100mA lipoly charger with charging status indicator LED
- Pin #13 red LED for general purpose blinking
- Power/enable pin
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 10
Dimensions (incl. package) 53 x 38 x 5 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628