EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Feeler Gauge 1mm Steel1923659

1923659 - Feeler Gauge 1mm Steel

  304-17-091
  1923659
1923659
 :RS PRO

New to us
Feeler Gauge 1mm Steel

 

1923659 - Feeler Gauge 1mm Steel

  304-17-091
  1923659
1923659
 :RS PRO

 
20 
100 mm
0.05 mm
Steel 
1 mm

 

 

 

 
 .  
   

 

  Turkey (TR)
  90 Gram
  140 x 60 x 15 MM
  9017300000
  41112212
  5059044139936