Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Female Cable Connector, 2 Poles, SocketMJ-135 BLACK
MJ-135 BLACK - Female Cable Connector, 2 Poles, Socket, Marushin Electric
142-08-294
MJ-135 BLACK

Female Cable Connector, 2 Poles, Socket

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Socket 
2 
Cable Mount 
Straight 
Plastic 
Description:DIN Inline Jack

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Screw connection, Dim: 16.5 x 37 mm, Max cable cross section: 5 x 2.5 mm
  • Solder connection, Dim: 16.5 x 40 mm, Max cable cross section: 4 x 2 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Marushin Electric
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 30 x 15 x 15 MM
Customs number 8536699099
UNSPSC (v5.03) 39121408