EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Filter Fan 1000 m³/h 230 V2364584

2364584 - Filter Fan 1000 m³/h 230 V

  304-02-971
  2364584
 :RS PRO

New to us
Filter Fan 1000 m³/h 230 V

 

2364584 - Filter Fan 1000 m³/h 230 V

  304-02-971
  2364584
 :RS PRO

 
320 mm
AC 
320 mm
1000 m³/h
114 mm

 

 

 

 
 
   

 

  Taiwan (TW)
  3179 Gram
  335 x 330 x 155 MM
  8414510090
  40101604