Fitting, Compressed Air, Brass, 19.5mm, G1/8", Male ThreadNPQH-D-G18-Q6-P10
NPQH-D-G18-Q6-P10 - Fitting, Compressed Air, Brass, 19.5mm, G1/8", Male Thread, Festo
Image is for illustrative purposes only. Please refer to product description.
NPQH-D-G18-Q6-P10 - Fitting, Compressed Air, Brass, 19.5mm, G1/8", Male Thread, Festo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Powerful in pressure ranges up to 20 bar, for example in applications with the pressure booster DPA
- Ideal for applications involving welding spatter. Reliable thanks to a tubing wall thickness of 2 mm for all diameters
- High corrosion resistance CRC 3 and chemical resistance
- For pneumatic applications with a temperature range up to 150°C and a pressure range up to 20 bar
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN0c8082fa-9866-4021-a643-46e99de278b4
Article Information
Previous Article Number
Additional information
Country of origin Italy (IT)
Manufacturer Festo
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 20 x 13 x 13 MM
Customs number 7412200000
UNSPSC (v5.03) 31251503
EAN 4052568060428